29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
CDR31BP101BKURAP - Vishay
Video Transcript
Vishay
CDR31BP101BKURAP
Condensatore in ceramica multistrato
Cap Ceramic 100pF 100V BP 10% Pad SMD 0805 (0.01%FR) 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
10%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
2 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
18 settimane
Price:
$0.3489
10000+
$0.3489
20000+
$0.3454
30000+
$0.3420
40000+
$0.3385
50000+
$0.3352
100000+
$0.3318
150000+
$0.3285
200000+
$0.3252
250000+
$0.3220