29
Nuovo
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
29
Nuovo
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
Categories
Protezione del circuito
Diodi di protezione ESD
Soppressori ESD
CDS0D323-T03C - Bourns
Video Transcript
Bourns
CDS0D323-T03C
Soppressori ESD
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
7
Maximum Reverse Leakage Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.45(Max)
Package Length
1.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 12000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: