Cornell Dubilier ElectronicsCDV19FF222JO3FCondensatore a mica

Cap Mica 0.0022uF 1000V 5% (17.5 X 7.9 X 14.2mm) Radial 8.7mm 125°C

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CDV19FF222JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.5(Max) mm long, 14.2(Max) mm tall and 7.9(Max) mm deep. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CDV19FF222JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%.

13 pezzi: Spedizione in giornata

    Total$5.93Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Messico
      • In Stock: 13 pezzi
      • Price: $5.932