Ventole
Compressori e ventole
CFM-2510B-0100-218 - CUI Devices
Video Transcript
CUI Devices
CFM-2510B-0100-218
Compressori e ventole
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.93CFM 21.8dB 25 X 25 X 10mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
5
Operating Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.21
Power Rating (W)
1.05
Nominal Speed (r/min)
10000
Maximum Airflow (CFM)
1.93
Maximum Pressure
0.13inH2O
Noise Level (dB)
21.8
Bearings
Ball
Shape
Square
Size (Metric) (mm)
25 X 25 X 10
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
6.89
Product Length (Metric) (mm)
25
Product Depth (Metric) (mm)
25
Product Height (Metric) (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
19 settimane
Price:
$8.243
200+
$8.243
250+
$8.168
500+
$8.093
1000+
$8.017
2000+
$7.942
2500+
$7.866
3000+
$7.790
4000+
$7.715
5000+
$7.638
10000+
$7.562