26
Nuovo
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
26
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
CFM-2510B-070-140 - CUI Devices
Video Transcript
CUI Devices
CFM-2510B-070-140
Compressori e ventole
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.35CFM 14.1dB 25 X 25 X 10mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
5
Operating Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.12
Power Rating (W)
0.6
Nominal Speed (r/min)
7000
Maximum Airflow (CFM)
1.35
Maximum Pressure
0.06inH2O
Noise Level (dB)
14.1
Bearings
Ball
Shape
Square
Size (Metric) (mm)
25 X 25 X 10
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
6.89
Product Length (Metric) (mm)
25
Product Depth (Metric) (mm)
25
Product Height (Metric) (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
19 settimane
Price:
$7.784
200+
$7.784
250+
$7.707
500+
$7.630
1000+
$7.553
2000+
$7.478
2500+
$7.280
3000+
$7.241
4000+
$7.217
5000+
$7.145
10000+
$7.073