26
Nuovo
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
26
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
CFM-4010V-170-273 - CUI Devices
Video Transcript
CUI Devices
CFM-4010V-170-273
Compressori e ventole
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8CFM 27.3dB 40 X 40 X 10mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
4.5 to 13.8
Line Current (A)
0.059
Power Rating (W)
0.71
Nominal Speed (r/min)
7000
Maximum Airflow (CFM)
8
Maximum Pressure
0.19inH2O
Noise Level (dB)
27.3
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
15.6
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
40 settimane
Price: