29
Nuovo
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
29
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
CFM-4020V-180-275-20 - CUI Devices
Video Transcript
CUI Devices
CFM-4020V-180-275-20
Compressori e ventole
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 10.8CFM 27.5dB 40 X 40 X 20mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
4.5 to 13.8
Line Current (A)
0.092
Power Rating (W)
1.11
Nominal Speed (r/min)
8000
Maximum Airflow (CFM)
10.8
Maximum Pressure
0.29inH2O
Noise Level (dB)
27.5
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
29
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
24 settimane
Price:
$7.244
1+
$7.244
2500+
$7.172
5000+
$7.100