RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8414.59.65.90 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Axial |
Categoria prodotti | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 4.5 to 13.8 |
Line Current (A) | 0.054 |
Power Rating (W) | 0.65 |
Nominal Speed (r/min) | 5000 |
Maximum Airflow (CFM) | 13 |
Maximum Pressure | 0.17inH2O |
Noise Level (dB) | 29 |
Bearings | omniCOOL |
Shape | Square |
Size (Metric) (mm) | 50 X 50 X 15 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 33 |
Product Length (Metric) (mm) | 50 |
Product Depth (Metric) (mm) | 50 |
Product Height (Metric) (mm) | 15 |