RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Automotive | No |
PPAP | No |
Type | Axial |
Categoria prodotti | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 13.8 |
Line Current (A) | 0.22 |
Power Rating (W) | 2.64 |
Nominal Speed (r/min) | 5100 |
Maximum Airflow (CFM) | 27.5 |
Maximum Pressure | 0.23inH2O |
Noise Level (dB) | 39 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 15.4 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 40.2 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 15.4 |
Special Features | High Speed |