Stackpole ElectronicsCFM12JT1R00Foro singolo fissato al resistore
Res Carbon Film 1 Ohm 5% 0.5W(1/2W) ±400ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the CFM12JT1R00 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFM12JT1R00 part has an axial termination style. This device is made with carbon film technology. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.