KOA CorporationCFS1/4CT52R752JForo singolo fissato al resistore
Res Carbon Film 7.5K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
7.5K | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
Look no further than KOA Speer Electronics' CFS1/4CT52R752J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 7.5K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with carbon film technology. This product is 3.2 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R752J part has an axial termination style.