Samsung Electro-MechanicsCL21B104KBF5PNECondensatore in ceramica multistrato
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C Automotive T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C Automotive T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |