Samsung Electro-MechanicsCL31X226KOHN3NECondensatore in ceramica multistrato
Cap Ceramic 22uF 16V X6S 10% Pad SMD 1206 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this CL31X226KOHN3NE multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
EDA / CAD Models |