29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
CM05X5R225K10AH - Kyocera
Video Transcript
Kyocera
CM05X5R225K10AH
Condensatore in ceramica multistrato
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
N/A
Seated Plane Height (mm)
N/R
EDA / CAD Models
Totale in stock: 19.231 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: