Central SemiconductorCMDD6001 TR PBFREERectifiers
Diode Switching 100V 0.25A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode CMDD6001 TR PBFREE rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.