Central SemiconductorCMDSH-3 TR PBFREERectifiers
Diode Schottky Si 30V 0.1A 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Si | |
Single | |
Maximum DC Reverse Voltage (V) | 30 |
30 | |
0.1 | |
0.75 | |
0.8 | |
1@25V | |
500°C/W | |
250 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |