RoHS (Unione Europea) | Supplier Unconfirmed |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 10 |
Peak Forward Voltage (V) | 0.47 |
Peak Reverse Current (uA) | 100@30V |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |