26
Nuovo
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
26
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
CMF16-103161-B - Triad Magnetics
Video Transcript
Triad Magnetics
CMF16-103161-B
Diffusori modalità comune
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.32Ohm DCR Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Leakage Inductance (H)
200u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.6
Maximum DC Resistance (Ohm)
0.32
Voltage Rating
300VAC
Withstand Voltage
2kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Length (mm)
24.5
Maximum Product Depth (mm)
14.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: