Elettronica EMI/RFI
Diffusorì modalità comune
CMF23H-104700-B - Triad Magnetics
Video Transcript
50% Off
Triad Magnetics
CMF23H-104700-B
Diffusori modalità comune
Common Mode Chokes Dual 100000uH 10kHz 0.7A 1.99Ohm DCR Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
100000u
Leakage Inductance (H)
2.1m
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
1.99
Voltage Rating
300VAC
Withstand Voltage
2kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Length (mm)
26.5
Maximum Product Depth (mm)
24.8
Maximum Product Height (mm)
14
EDA / CAD Models
Totale in stock: 28 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1745+
Manufacturer Lead Time:
16 settimane
Country Of origin:
Stati Uniti d'America
Price: