29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
CMFTB/2 - CamdenBoss Ltd
Video Transcript
CamdenBoss Ltd
CMFTB/2
Blocchi terminali connettore
Conn Fuse Modular Terminal Blocks 2 POS Screw Cable Mount 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
2
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
30
Maximum Voltage Rating
450VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
125
Product Length (mm)
24.3
Product Height (mm)
26.8
Mounting
Cable Mount
EDA / CAD Models
Totale in stock: 3 pezzi
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
Stati Uniti d'America
Date Code:
1623+
Manufacturer Lead Time:
20 settimane
Country Of origin:
Great Britain
Price: