Central SemiconductorCMLT2207G TR PBFREEGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 350mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
60@PNP|75@NPN | |
40@NPN|60@PNP | |
5@PNP|6@NPN | |
1.2@15mA@150mA|1.3@15mA@150mA|2.6@50mA@500mA@PNP|2@50mA@500mA@NPN | |
0.3@15mA@150mA|0.4@15mA@150mA|1.6@50mA@500mA@PNP|1@50mA@500mA@NPN | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|35@0.1mA@10V|40@500mA@10V@NPN|50@150mA@1V|50@1mA@10V|50@500mA@10V@PNP|75@0.1mA@10V|75@10mA@10V | |
350 | |
200(Min)@PNP|300(Min)@NPN | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 |
Central Semiconductor brings you the solution to your high-voltage BJT needs with their npn and PNP CMLT2207G TR PBFREE general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 40@NPN|60@PNP V and a maximum emitter base voltage of 6@NPN|5@PNP V.