RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Extractor |
Material | Nylon |
Color | Natural |
Component Mounting Hole (Metric) (mm) | 3.2 |
Product Length (Metric) (mm) | 33 |
Product Depth (Metric) (mm) | 11.7 |
Product Height (Metric) (mm) | 12.4 |
Component Mounting Hole (Imperial) (in) | 0.125 |
Product Length (Imperial) (in) | 1.3 |
Product Depth (Imperial) (in) | 0.46 |
Product Height (Imperial) (in) | 0.49 |