RoHS (Unione Europea) | RoHS Not Applicable |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8506.50.00.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Shape | Coin |
Voltage (V) | 3 |
Capacity (Ah) | 0.56 |
Chemistry | Lithium Manganese Dioxide |
Numero di celle | 1 |
Termination Style | Pressure Contact |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 60 |
Memory Effect | No |
Product Weight (g) | 5.8 |
Diameter | 23 |
Package Height | 5.4 |
Lead Shape | Pressure Contact |