RoHS (Unione Europea) | RoHS Not Applicable |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8506.10.00.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Shape | Coin |
Voltage (V) | 3 |
Capacity (Ah) | 0.04 |
Chemistry | Lithium Manganese Dioxide |
Numero di celle | 1 |
Max. Discharge Current (A) | 0.0001 |
Minimum Operating Temperature (°C) | -30 |
Special Features | High Energy Density|High Voltage|Light Weight |
Maximum Operating Temperature (°C) | 70 |
Memory Effect | No |
IEC Designation | CR1220 |
Sealed | No |
Product Weight (g) | 0.77 |
Diameter | 12.5 |
Package Height | 2 |
PCB changed | 2 |
Pin Count | 2 |