RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | 8533.40.80.70 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 200 |
Tolerance | 3% |
Maximum Voltage Rating (V) | 1000 |
Power Rating (W) | 3 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 85 |
Temperature Coefficient (ppm/°C) | ±20 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.34 |
Number of Turns (Turns) | 3(Elec)|3(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 1080 |
Number of Electrical Turns (Turns) | 3 |
Mechanical Rotation (°) | 1080 |
Mechanical Rotational Life (Cycles) | 2000000 |
Number of Mechanical Turns (Turns) | 3 |
Packaging | Box |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 51.16 |
Product Depth (mm) | 46.03 |
Product Height (mm) | 54.77 |
Product Weight (g) | 70.9 |
Mounting | Panel Mount |