50% Off

VishayCRCW0805680RJNTAMontaggio del resistore su superficie singola fissa

Res Thick Film 0805 680 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW0805680RJNTA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 680 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

1.766 pezzi: Spedizione in giornata

    Total$0.01Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      0801+
      Manufacturer Lead Time:
      14 settimane
      Minimum Of :
      1
      Maximum Of:
      1766
      Country Of origin:
      Israele
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      0801+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Israele
      • In Stock: 1.766 pezzi
      • Price: $0.0076