50% Off
VishayCRCW20101K87FKEFHPMontaggio del resistore su superficie singola fissa
Res Thick Film 2010 1.87K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
1.87K | |
1% | |
400 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
2010 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
N/R | |
5 | |
2.5 | |
0.6 | |
0.0255 | |
N/R | |
Surface Mount |
EDA / CAD Models |