BournsCRE2512-FZ-R008E-2Montaggio del resistore su superficie singola fissa

Res Metal Strip 2512 0.008 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRE2512-FZ-R008E-2 fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 8m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This device utilizes thick film technology.

6.319 pezzi: Spedizione in giornata

    Total$98.49Price for 349

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1818+
      Manufacturer Lead Time:
      14 settimane
      Minimum Of :
      349
      Maximum Of:
      6319
      Country Of origin:
      Taiwan
         
      • Price: $0.2822
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      1818+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Taiwan
      • In Stock: 6.319 pezzi
      • Price: $0.2822