RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Interrupt Mask Option | Yes |
Interrupt Out Delay (ns) | 300(Max) |
Process Technology | 2um, CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |