HoneywellCSLS6B60Sensori di corrente
Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Open Loop | |
IC | |
AC|DC | |
60 | |
3 | |
4.5 | |
5|9 | |
10.5 | |
15 | |
-25 | |
100 | |
Mounting | Through Hole |
Package Height | 4.6 |
Package Width | 10 |
Package Length | 16.4 |
PCB changed | 3 |
3 |
This CSLS6B60 current sensor from Honeywell is used to measure the flow of current in an electric circuit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a minimum operating temperature of -25 °C and a maximum of 100 °C.
EDA / CAD Models |