HoneywellCSLT6B100Sensori di corrente
Open Loop Current Sensor AC/DC Current 5V/9V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Diameter | 10.6 |
Mounting | Through Hole |
Package Height | 9 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
This CSLT6B100 current sensor from Honeywell is available in a variety of types for measuring AC and DC current flows in your electronic circuit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a temperature range of -25 °C to 100 °C.