29
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
29
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
Categories
Resistori
Resistori Fissi
Resistori fissi - SMD
CSR2010FT50L0 - Stackpole Electronics
Video Transcript
Stackpole Electronics
CSR2010FT50L0
Montaggio del resistore su superficie singola fissa
Res Thick Film 2010 0.05 Ohm 1% 1W ±200ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
50m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2010
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2010
Product Diameter (mm)
N/R
Product Length (mm)
5
Product Depth (mm)
2.45
Product Height (mm)
0.6
Product Weight (g)
0.027
Diameter Tolerance (mm)
N/R
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
32 settimane
Price: