29
Nuovo
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
29
Nuovo
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
Categories
Protezione del circuito
Diodi di protezione ESD
Soppressori ESD
CSRS045V0P-HF - Comchip Technology
Video Transcript
Comchip Technology
CSRS045V0P-HF
Soppressori ESD
ESD Suppressor Diode Diode Array Uni-Dir 5V 9Vc 4-Pin SOT-143 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
9
Maximum Reverse Leakage Current (uA)
2
Capacitance Value (pF)
1.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Length
2.9
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4
Lead Shape
Gull-wing
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Manufacturer Lead Time:
10 settimane
Price:
$0.4668
3000+
$0.4668