29
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
29
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
Categories
Test e misurazioni
Accessori per test e misurazioni
Apparecchiature per il test elettronico dei connettori
CT2232-5 - Cal Test Electronics
Video Transcript
Cal Test Electronics
CT2232-5
Apparecchiature per il test elettronico dei connettori
Conn Binding Post F 1 POS Solder Turret ST Panel Mount 1 Port Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Binding Post
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Maximum Voltage Rating
1200VDC|1200VAC
Mounting
Through Hole
Termination Method
Solder Turret
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
10.9
Product Length (mm)
40.8
Product Depth (mm)
N/R
Product Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
7 settimane
Price:
$5.381
50+
$5.381