29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
CTB932VD/3 - CamdenBoss Ltd
Video Transcript
CamdenBoss Ltd
CTB932VD/3
Piastre connettori e prese PCB
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
200V
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
120
Product Length (mm)
11.9
Product Depth (mm)
7
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
25 settimane
Price:
$0.2320
1000+
$0.2320
2000+
$0.2300
2500+
$0.2281
3000+
$0.2262
4000+
$0.2242
5000+
$0.2223
10000+
$0.2203
20000+
$0.2183
50000+
$0.2164