RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8532.21.00.50 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 22uF |
Tolerance | 10% |
Voltage | 15VDC |
ESR (Ohm) | 1.1 |
Equivalent Series Resistance Type | Standard |
IL (uA) | 3.3 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
Case Code | D |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Size (mm) | 7.3 X 4.3 X 2.8 |
Package/Case | 7343-31 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 7.3 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 2.8 |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |
Diameter Tolerance (mm) | N/R |
Length Tolerance (mm) | ±0.3 |
Depth Tolerance (mm) | ±0.3 |
Height Tolerance (mm) | ±0.3 |
Seated Plane Height (mm) | N/R |