RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 8 |
Number of Banks | 2 |
Programmability | No |
Minimum Input Frequency (MHz) | 10 |
Maximum Input Frequency (MHz) | 133.3 |
Minimum Output Frequency (MHz) | 10 |
Maximum Output Frequency (MHz) | 133.3 |
Maximum Cycle to Cycle Jitter (ps) | 100 |
Maximum Output Skew (ps) | 200 |
Maximum Fall Time (ns) | 1.25 |
Maximum Rise Time (ns) | 1.5 |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 60 |
Input Logic Level | LVCMOS|LVTTL |
Output Logic Level | LVCMOS |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |