Cypress SemiconductorCY62136FV30LL-45ZSXIChip SRAM
SRAM Chip Async Single 3V 2M-bit 128K x 16 45ns 44-Pin TSOP-II Tray
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
2M | |
128K | |
16 | |
SDR | |
17 | |
1 | |
Asynchronous | |
45 | |
2.2 | |
3 | |
3.6 | |
18 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04(Max) mm |
Package Width | 10.26(Max) mm |
Package Length | 18.52(Max) mm |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |