RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.3. |
Stato del componente | Active |
Codice HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | enCoRe II |
Instruction Set Architecture | RISC |
Device Core | M8C |
Core Architecture | M8C |
Maximum CPU Frequency (MHz) | 24 |
Maximum Clock Rate (MHz) | 24 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 16KB |
RAM Size | 1KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 22 |
No. of Timers | 2 |
PWM | 2 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |