Cypress SemiconductorCY8C21434-24LTXIMicrocontrollers - MCUs
MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CY8Cxxx | |
M8C | |
M8C | |
24 | |
24 | |
8 | |
Flash | |
8KB | |
512B | |
Yes | |
I2C/SPI/UART | |
28 | |
1 | |
1 | |
Dual | |
28/28 | |
10/10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
2.4 | |
2.5|3.3|5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the CY8C21434-24LTXI microcontroller from Cypress Semiconductor! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 8KB. This device is based on the M8C core architecture. This is a 8 bit processor. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 5.25 V.
EDA / CAD Models |