RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.3. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | CY8Cxxx |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4F/M0+ |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 150/100 |
Maximum Clock Rate (MHz) | 150/100 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 288KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 62 |
Number of ADCs | Single |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 9 |
USB | 1 |
SPI | 9 |
I2C | 9 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 3.19 |
Package Length | 3.68 |
PCB changed | 80 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 80 |