28
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
28
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
Connettori I/O
Connettori circolare
D01EEB406FRTAH - Smiths Interconnect
Video Transcript
Smiths Interconnect
D01EEB406FRTAH
Connettore circolare
Conn Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Crimp
Wire Size (AWG)
22-26
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Plastic
Housing Color
Black
Maximum Current Rating (A)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
10000
Product Depth (mm)
13
Product Height (mm)
13
EDA / CAD Models
Totale in stock: 34 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: