Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Si | |
Single Dual Drain Dual Gate Quad Source | |
1 | |
DMOS | |
65 | |
±20 | |
7 | |
20(Min) | |
3 | |
1000 | |
3000 | |
36(Max)@0V | |
1.5(Max)@28V | |
18(Max)@28V | |
0.54(Min) | |
17500 | |
7.5 | |
13(Min) | |
1000 | |
0 | |
40(Min) | |
-65 | |
200 | |
Mounting | Surface Mount |
Package Height | 2.18 |
Package Width | 4.06 |
Package Length | 5.08 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
The most common usage for this D2021UK RF MOSTFET from Semelab (TT electronics) is in this power amplification mode. Its maximum power dissipation is 17500 mW. This RF power MOSFET has a maximum operating temperature of 200 °C. Its maximum frequency is 1000 MHz.