ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-38999 |
Military Standard Series | Series III |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 66 |
Number of Terminals | 66 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 19-35 |
Wire Size (AWG) | 22-28 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Electroless Nickel |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 400VAC|550VDC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 38.5 |
Product Length (mm) | 31 |