29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
D38999/26LJ29SA - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
D38999/26LJ29SA
Connettore circolare
Conn Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
29
Number of Terminals
29
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-29
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Electro Deposited Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
47.75
EDA / CAD Models
Totale in stock: 84 pezzi
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: