Deutsch GroupD38999/46WJ61PNConnettore circolare
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
This D38999/46WJ61PN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 25-61. This PL connector has 61 PL contacts. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.