RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.55 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Roller Lever |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | DPDT |
Maximum Current Rating (A) | 5@125VAC 14VDC |
Maximum AC Voltage Rating (V) | 600 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Dielectric Strength | 1000VAC |
Electrical Life (Cycles) | 750000 |
Mechanical Life (Cycles) | 30000000 |
Mounting | Screw Mount |
Termination Style | Conduit |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |