C&K D602J12S215PQA Switch Rocker
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON None OFF | |
10@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
2 | |
10.16 | |
Panel Mount | |
Quick Connect | |
4 | |
7.21 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-30 | |
65 | |
Bulk | |
20.83 | |
23.85 | |
15.18 | |
20.83 | |
23.85 | |
25.89 | |
19.69 | |
3.5 |
