Artesyn Embedded PowerDA10-050EU-MAdattatore esterno plug-in
Plug-In Adapter Single-OUT 5V 2A 10W
Compliant | |
EAR99 | |
Active | |
8504.40.85.00 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2 | |
10 | |
0.15(rms)@240VAC|0.25(rms)@120VAC | |
47 to 63 | |
10@230VAC | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
1000mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-10 | |
40 | |
114 | |
Mounting | Plug in |
Package Height | 63.1 |
Package Width | 28 |
Package Length | 60 |