Resistori Fissi
Resistori fissi - SMD
DATA-04009-K4221BBT - State of the Art
Video Transcript
State of the Art
DATA-04009-K4221BBT
Montaggio del resistore su superficie singola fissa
Res Thin Film 0603 4.22K Ohm 0.1% Pad SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.22K
Tolerance
0.1%
Current Sensing
No
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.63
Product Depth (mm)
0.81
Product Height (mm)
0.84
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.13
Failure Rate
T
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: